
660R20AZD10 | |
|---|---|
DigiKey Part Number | 1896-660R20AZD10-ND |
Manufacturer | |
Manufacturer Product Number | 660R20AZD10 |
Description | CAP CER 1000PF 20KV N4700 AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 20000V (20kV) Ceramic Capacitor N4700 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 1.457" Dia x 0.669" L (37.00mm x 17.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,940.61000 | ₹5,940.61 |
| 10 | ₹5,023.65700 | ₹50,236.57 |
| 50 | ₹4,656.59760 | ₹2,32,829.88 |
| 100 | ₹4,542.85480 | ₹4,54,285.48 |