
715C15KTD10 | |
|---|---|
DigiKey Part Number | 1896-715C15KTD10-ND |
Manufacturer | |
Manufacturer Product Number | 715C15KTD10 |
Description | 715C 15KVDC 1000PF 20% N4700 732 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 15000V (15kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.260" Dia x 0.787" L (32.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,126.16000 | ₹5,126.16 |
| 24 | ₹4,118.93750 | ₹98,854.50 |
| 72 | ₹3,933.08333 | ₹2,83,182.00 |
| 120 | ₹3,864.30692 | ₹4,63,716.83 |