
715C20KTT70 | |
|---|---|
DigiKey Part Number | 1896-715C20KTT70-ND |
Manufacturer | |
Manufacturer Product Number | 715C20KTT70 |
Description | 715C 20KVDC 700PF 20% N4700 7727 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700 pF ±20% 20000V (20kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.181" Dia x 0.906" L (30.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,552.02000 | ₹5,552.02 |
| 24 | ₹4,483.95500 | ₹1,07,614.92 |
| 72 | ₹4,286.93139 | ₹3,08,659.06 |
| 120 | ₹4,214.04175 | ₹5,05,685.01 |