
M55342E06B4B87RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E06B4B87RT5TR-ND - Tape & Reel (TR) 764-M55342E06B4B87RT5CT-ND - Cut Tape (CT) 764-M55342E06B4B87RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E06B4B87RT5 |
Description | RES SMD 4.87KOHM 0.1% 0.15W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B4B87RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹348.52000 | ₹348.52 |
| 10 | ₹288.22400 | ₹2,882.24 |
| 25 | ₹267.77920 | ₹6,694.48 |
| 50 | ₹253.83860 | ₹12,691.93 |
| 100 | ₹241.17470 | ₹24,117.47 |
| 250 | ₹226.35996 | ₹56,589.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹216.53072 | ₹1,08,265.36 |
| 1,000 | ₹207.81876 | ₹2,07,818.76 |
| 1,500 | ₹203.20512 | ₹3,04,807.68 |
| 2,500 | ₹197.86854 | ₹4,94,671.35 |
| 3,500 | ₹194.62615 | ₹6,81,191.53 |