
MPMT10012002AT5 | |
|---|---|
DigiKey Part Number | 764-MPMT10012002AT5TR-ND - Tape & Reel (TR) 764-MPMT10012002AT5CT-ND - Cut Tape (CT) 764-MPMT10012002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10012002AT5 |
Description | MPMT 1K 20K 0.1%ABS 0.05%RATIO T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k, 20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹749.22000 | ₹749.22 |
| 10 | ₹515.13200 | ₹5,151.32 |
| 25 | ₹451.72840 | ₹11,293.21 |
| 50 | ₹412.01260 | ₹20,600.63 |
| 100 | ₹378.26060 | ₹37,826.06 |
| 250 | ₹341.30676 | ₹85,326.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹318.19664 | ₹1,59,098.32 |
| 1,000 | ₹298.56888 | ₹2,98,568.88 |
| 1,500 | ₹288.49143 | ₹4,32,737.14 |
| 2,500 | ₹277.09081 | ₹6,92,727.02 |