MPMT2001BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹156.60560
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹149.21967
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹143.04237
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹236.21346
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹218.34318
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 1,083
Unit Price: ₹577.75000
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 1,121
Unit Price: ₹444.50000
Datasheet
1k, 1k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT2001BT1

DigiKey Part Number
MPMT2001BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT2001BT1
Description
RES NETWORK 2 RES 1K, 1K OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k, 1k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 1k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹170.06911₹1,70,069.11
Manufacturers Standard Package