
PAT0603E90R9BST1 | |
---|---|
DigiKey Part Number | PAT90.9ATR-ND - Tape & Reel (TR) PAT90.9ACT-ND - Cut Tape (CT) PAT90.9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E90R9BST1 |
Description | RES SMD 90.9 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E90R9BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹47.74200 | ₹477.42 |
25 | ₹44.29920 | ₹1,107.48 |
50 | ₹41.84980 | ₹2,092.49 |
100 | ₹39.60470 | ₹3,960.47 |
250 | ₹37.79260 | ₹9,448.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹35.82523 | ₹35,825.23 |
2,000 | ₹34.27228 | ₹68,544.56 |
3,000 | ₹33.44670 | ₹1,00,340.10 |
5,000 | ₹32.48825 | ₹1,62,441.25 |
7,000 | ₹31.90419 | ₹2,23,329.33 |
10,000 | ₹31.08536 | ₹3,10,853.60 |
12,000 | ₹31.04251 | ₹3,72,510.12 |
24,000 | ₹30.05838 | ₹7,21,401.12 |
25,000 | ₹30.00448 | ₹7,50,112.00 |