
PATT0402E2492BGT1 | |
---|---|
DigiKey Part Number | 764-1166-2-ND - Tape & Reel (TR) 764-1166-1-ND - Cut Tape (CT) 764-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0402E2492BGT1 |
Description | RES SMD 24.9KOHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0402E2492BGT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹94.95000 | ₹94.95 |
10 | ₹78.89000 | ₹788.90 |
25 | ₹73.19280 | ₹1,829.82 |
50 | ₹69.21720 | ₹3,460.86 |
100 | ₹65.56110 | ₹6,556.11 |
250 | ₹61.22352 | ₹15,305.88 |
500 | ₹58.31638 | ₹29,158.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹55.79173 | ₹55,791.73 |
2,000 | ₹52.45555 | ₹1,04,911.10 |
3,000 | ₹51.61710 | ₹1,54,851.30 |
5,000 | ₹50.75591 | ₹2,53,779.55 |
7,000 | ₹50.30518 | ₹3,52,136.26 |
10,000 | ₹49.85759 | ₹4,98,575.90 |