


PHPA2512E2002BST1 | |
|---|---|
DigiKey Part Number | 764-PHPA2512E2002BST1TR-ND - Tape & Reel (TR) 764-PHPA2512E2002BST1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHPA2512E2002BST1 |
Description | THIN FILM RES SMD 20K OHM 0.1% 2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHPA2512E2002BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Power, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹247.77878 | ₹2,47,778.78 |