
PLT0603Z1002AST5 | |
---|---|
DigiKey Part Number | PLT0603-10KATR-ND - Tape & Reel (TR) PLT0603-10KACT-ND - Cut Tape (CT) PLT0603-10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0603Z1002AST5 |
Description | RES SMD 10K OHM 0.05% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0603Z1002AST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹384.24000 | ₹384.24 |
10 | ₹278.99900 | ₹2,789.99 |
25 | ₹270.97640 | ₹6,774.41 |
50 | ₹264.71140 | ₹13,235.57 |
100 | ₹258.45530 | ₹25,845.53 |
250 | ₹250.17224 | ₹62,543.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹212.58022 | ₹1,06,290.11 |