
PLT0805Z5001AST5 | |
|---|---|
DigiKey Part Number | PLT0805-5.0KATR-ND - Tape & Reel (TR) PLT0805-5.0KACT-ND - Cut Tape (CT) PLT0805-5.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z5001AST5 |
Description | RES SMD 5K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z5001AST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹285.15000 | ₹285.15 |
| 10 | ₹236.32000 | ₹2,363.20 |
| 25 | ₹219.54640 | ₹5,488.66 |
| 50 | ₹208.00980 | ₹10,400.49 |
| 100 | ₹197.50770 | ₹19,750.77 |
| 250 | ₹185.20904 | ₹46,302.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹177.03850 | ₹88,519.25 |
| 1,000 | ₹169.78396 | ₹1,69,783.96 |
| 1,500 | ₹165.93755 | ₹2,48,906.32 |
| 2,500 | ₹161.48538 | ₹4,03,713.45 |
| 3,500 | ₹158.77856 | ₹5,55,724.96 |
| 5,000 | ₹156.09512 | ₹7,80,475.60 |