
CPF2R33000JNRE5 | |
---|---|
DigiKey Part Number | 541-CPF2R33000JNRE5TR-ND - Tape & Reel (TR) 541-CPF2R33000JNRE5CT-ND - Cut Tape (CT) 541-CPF2R33000JNRE5DKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CPF2R33000JNRE5 |
Description | CPF-2 .33 5% T-00 RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹237.82000 | ₹237.82 |
10 | ₹158.84500 | ₹1,588.45 |
25 | ₹137.33400 | ₹3,433.35 |
50 | ₹123.84560 | ₹6,192.28 |
100 | ₹112.38920 | ₹11,238.92 |
250 | ₹99.83604 | ₹24,959.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹93.82302 | ₹46,911.51 |
1,000 | ₹87.01667 | ₹87,016.67 |
1,500 | ₹83.52091 | ₹1,25,281.37 |
2,500 | ₹79.56677 | ₹1,98,916.93 |
3,500 | ₹77.21039 | ₹2,70,236.36 |
5,000 | ₹74.90881 | ₹3,74,544.05 |
6,000 | ₹73.80506 | ₹4,42,830.36 |
12,000 | ₹70.01645 | ₹8,40,197.40 |
12,500 | ₹69.81190 | ₹8,72,648.75 |