
RL07S471GRE5 | |
---|---|
DigiKey Part Number | 541-RL07S471GRE5TR-ND - Tape & Reel (TR) 541-RL07S471GRE5CT-ND - Cut Tape (CT) 541-RL07S471GRE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL07S471GRE5 |
Description | CMF-07 470 2% T-00 RL07S471G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹34.52000 | ₹345.20 |
25 | ₹31.98200 | ₹799.55 |
50 | ₹30.15380 | ₹1,507.69 |
100 | ₹28.42340 | ₹2,842.34 |
250 | ₹26.29188 | ₹6,572.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹24.78864 | ₹12,394.32 |
1,000 | ₹23.37234 | ₹23,372.34 |
1,500 | ₹22.58197 | ₹33,872.95 |
2,500 | ₹21.62558 | ₹54,063.95 |
3,500 | ₹21.01794 | ₹73,562.79 |
5,000 | ₹20.39316 | ₹1,01,965.80 |
12,500 | ₹18.87379 | ₹2,35,922.38 |
25,000 | ₹17.80220 | ₹4,45,055.00 |
50,000 | ₹17.74356 | ₹8,87,178.00 |