
PTN0603E6191BST1 | |
|---|---|
DigiKey Part Number | 764-1448-2-ND - Tape & Reel (TR) 764-1448-1-ND - Cut Tape (CT) 764-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E6191BST1 |
Description | RES 6.19K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E6191BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹44.63600 | ₹446.36 |
| 25 | ₹41.33720 | ₹1,033.43 |
| 50 | ₹39.06360 | ₹1,953.18 |
| 100 | ₹36.95760 | ₹3,695.76 |
| 250 | ₹34.43408 | ₹8,608.52 |
| 500 | ₹32.72878 | ₹16,364.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.19495 | ₹31,194.95 |
| 2,000 | ₹29.82465 | ₹59,649.30 |
| 3,000 | ₹29.09515 | ₹87,285.45 |
| 5,000 | ₹28.24766 | ₹1,41,238.30 |
| 7,000 | ₹27.73096 | ₹1,94,116.72 |
| 10,000 | ₹27.21749 | ₹2,72,174.90 |