
PTN1206E6043BST1 | |
|---|---|
DigiKey Part Number | 764-1306-2-ND - Tape & Reel (TR) 764-1306-1-ND - Cut Tape (CT) 764-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E6043BST1 |
Description | RES SMD 604K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E6043BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹58.24100 | ₹582.41 |
| 25 | ₹53.97320 | ₹1,349.33 |
| 50 | ₹51.01000 | ₹2,550.50 |
| 100 | ₹48.27030 | ₹4,827.03 |
| 250 | ₹45.01628 | ₹11,254.07 |
| 500 | ₹42.82084 | ₹21,410.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.85181 | ₹40,851.81 |
| 2,000 | ₹39.09619 | ₹78,192.38 |
| 3,000 | ₹38.16308 | ₹1,14,489.24 |
| 5,000 | ₹37.08020 | ₹1,85,401.00 |
| 7,000 | ₹36.42082 | ₹2,54,945.74 |
| 10,000 | ₹35.76591 | ₹3,57,659.10 |