
PTN1206E9651BST1 | |
---|---|
DigiKey Part Number | PTN1206E9651BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN1206E9651BST1 |
Description | RES SMD 9.65K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.65 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E9651BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹25.30155 | ₹25,301.55 |