
ALSR01100R0JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-100-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01100R0JE12 |
Description | RES 100 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01100R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹284.22000 | ₹284.22 |
| 10 | ₹189.91300 | ₹1,899.13 |
| 25 | ₹164.38000 | ₹4,109.50 |
| 50 | ₹148.40800 | ₹7,420.40 |
| 100 | ₹134.82150 | ₹13,482.15 |
| 250 | ₹119.94528 | ₹29,986.32 |
| 500 | ₹110.63788 | ₹55,318.94 |
| 1,000 | ₹102.73104 | ₹1,02,731.04 |
| 5,000 | ₹88.66573 | ₹4,43,328.65 |