Upgrade

ALSR011K800JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-1.8K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR011K800JE12 |
Description | RES 1.8K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR011K800JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹391.38000 | ₹391.38 |
| 10 | ₹263.71600 | ₹2,637.16 |
| 25 | ₹229.27480 | ₹5,731.87 |
| 50 | ₹207.65560 | ₹10,382.78 |
| 100 | ₹189.28870 | ₹18,928.87 |
| 250 | ₹169.17732 | ₹42,294.33 |
| 500 | ₹156.59348 | ₹78,296.74 |
| 1,000 | ₹145.90318 | ₹1,45,903.18 |
| 5,000 | ₹126.88970 | ₹6,34,448.50 |
