
ALSR011R000JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-1.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR011R000JE12 |
Description | RES 1 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR011R000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.51000 | ₹307.51 |
| 10 | ₹206.03400 | ₹2,060.34 |
| 25 | ₹178.50720 | ₹4,462.68 |
| 50 | ₹161.30500 | ₹8,065.25 |
| 100 | ₹146.66540 | ₹14,666.54 |
| 250 | ₹130.62812 | ₹32,657.03 |
| 500 | ₹120.59386 | ₹60,296.93 |
| 1,000 | ₹112.07201 | ₹1,12,072.01 |
| 5,000 | ₹96.91269 | ₹4,84,563.45 |