20 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0120R00FE12

DigiKey Part Number
ALSR1F-20-ND
Manufacturer
Manufacturer Product Number
ALSR0120R00FE12
Description
RES 20 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0120R00FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹363.43000₹363.43
10₹244.80000₹2,448.00
25₹212.61320₹5,315.33
50₹192.42900₹9,621.45
100₹175.28290₹17,528.29
250₹156.49284₹39,123.21
500₹144.73836₹72,369.18
1,000₹134.75348₹1,34,753.48
5,000₹116.99297₹5,84,964.85
Manufacturers Standard Package