20 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0120R00JE12

DigiKey Part Number
ALSR1J-20-ND
Manufacturer
Manufacturer Product Number
ALSR0120R00JE12
Description
RES 20 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0120R00JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹307.51000₹307.51
10₹206.03400₹2,060.34
25₹178.50720₹4,462.68
50₹161.30500₹8,065.25
100₹146.66540₹14,666.54
250₹130.62812₹32,657.03
500₹120.59386₹60,296.93
1,000₹112.07201₹1,12,072.01
5,000₹96.91269₹4,84,563.45
Manufacturers Standard Package