
ALSR015R000FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-5.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR015R000FE12 |
Description | RES 5 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR015R000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹350.38000 | ₹350.38 |
| 10 | ₹235.38800 | ₹2,353.88 |
| 25 | ₹204.26360 | ₹5,106.59 |
| 50 | ₹184.82520 | ₹9,241.26 |
| 100 | ₹168.27530 | ₹16,827.53 |
| 250 | ₹150.15620 | ₹37,539.05 |
| 500 | ₹138.81918 | ₹69,409.59 |
| 1,000 | ₹129.18841 | ₹1,29,188.41 |
| 5,000 | ₹112.05952 | ₹5,60,297.60 |