
ALSR01900R0FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-900-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01900R0FE12 |
Description | RES 900 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01900R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹335.47000 | ₹335.47 |
| 10 | ₹225.69600 | ₹2,256.96 |
| 25 | ₹195.76520 | ₹4,894.13 |
| 50 | ₹177.05340 | ₹8,852.67 |
| 100 | ₹161.12790 | ₹16,112.79 |
| 250 | ₹143.69652 | ₹35,924.13 |
| 500 | ₹132.79006 | ₹66,395.03 |
| 1,000 | ₹123.52363 | ₹1,23,523.63 |
| 5,000 | ₹107.04089 | ₹5,35,204.45 |