
ALSR01R1000JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-.10-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R1000JE12 |
Description | RES 0.1 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R1000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹315.90000 | ₹315.90 |
| 10 | ₹211.53200 | ₹2,115.32 |
| 25 | ₹183.39000 | ₹4,584.75 |
| 50 | ₹165.74060 | ₹8,287.03 |
| 100 | ₹150.74700 | ₹15,074.70 |
| 250 | ₹134.31084 | ₹33,577.71 |
| 500 | ₹124.03242 | ₹62,016.21 |
| 1,000 | ₹115.29904 | ₹1,15,299.04 |
| 5,000 | ₹99.76437 | ₹4,98,821.85 |