
ALSR03120R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-120-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03120R0JE12 |
Description | RES 120 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03120R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹150.12300 | ₹1,501.23 |
| 25 | ₹129.56600 | ₹3,239.15 |
| 50 | ₹116.72480 | ₹5,836.24 |
| 100 | ₹105.78470 | ₹10,578.47 |
| 250 | ₹93.80476 | ₹23,451.19 |
| 500 | ₹86.31074 | ₹43,155.37 |
| 1,000 | ₹79.94427 | ₹79,944.27 |
| 5,000 | ₹68.61602 | ₹3,43,080.10 |