
ALSR0318R00JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-18-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0318R00JE12 |
Description | RES 18 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0318R00JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹250.67000 | ₹250.67 |
| 10 | ₹166.80300 | ₹1,668.03 |
| 25 | ₹144.17720 | ₹3,604.43 |
| 50 | ₹130.01320 | ₹6,500.66 |
| 100 | ₹117.96420 | ₹11,796.42 |
| 250 | ₹104.76344 | ₹26,190.86 |
| 500 | ₹96.50156 | ₹48,250.78 |
| 1,000 | ₹89.48279 | ₹89,482.79 |
| 5,000 | ₹76.99568 | ₹3,84,978.40 |