
ALSR0320R00JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-20-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0320R00JE12 |
Description | RES 20 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0320R00JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 10 | ₹148.44500 | ₹1,484.45 |
| 25 | ₹128.11200 | ₹3,202.80 |
| 50 | ₹115.38300 | ₹5,769.15 |
| 100 | ₹104.55470 | ₹10,455.47 |
| 250 | ₹92.70516 | ₹23,176.29 |
| 500 | ₹85.28756 | ₹42,643.78 |
| 1,000 | ₹78.98632 | ₹78,986.32 |
| 5,000 | ₹67.77567 | ₹3,38,878.35 |