
ALSR03390R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-390-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03390R0FE12 |
Description | RES 390 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03390R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹314.04000 | ₹314.04 |
| 10 | ₹210.41400 | ₹2,104.14 |
| 25 | ₹182.42080 | ₹4,560.52 |
| 50 | ₹164.86460 | ₹8,243.23 |
| 100 | ₹149.92700 | ₹14,992.70 |
| 250 | ₹133.57652 | ₹33,394.13 |
| 500 | ₹123.34472 | ₹61,672.36 |
| 1,000 | ₹114.65419 | ₹1,14,654.19 |
| 5,000 | ₹99.19426 | ₹4,95,971.30 |