
ALSR0368R00JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-68-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0368R00JE12 |
Description | RES 68 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0368R00JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹253.47000 | ₹253.47 |
| 10 | ₹168.94600 | ₹1,689.46 |
| 25 | ₹146.04120 | ₹3,651.03 |
| 50 | ₹131.69040 | ₹6,584.52 |
| 100 | ₹119.49240 | ₹11,949.24 |
| 250 | ₹106.13884 | ₹26,534.71 |
| 500 | ₹97.78006 | ₹48,890.03 |
| 1,000 | ₹90.68023 | ₹90,680.23 |
| 5,000 | ₹78.04849 | ₹3,90,242.45 |