Similar

ALSR037K500JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-7.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR037K500JE12 |
Description | RES 7.5K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR037K500JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹331.74000 | ₹331.74 |
| 10 | ₹222.62100 | ₹2,226.21 |
| 25 | ₹193.08120 | ₹4,827.03 |
| 50 | ₹174.59320 | ₹8,729.66 |
| 100 | ₹158.86350 | ₹15,886.35 |
| 250 | ₹141.65016 | ₹35,412.54 |
| 500 | ₹130.87974 | ₹65,439.87 |
| 1,000 | ₹121.72887 | ₹1,21,728.87 |
| 5,000 | ₹105.45226 | ₹5,27,261.30 |
