
ALSR03R1000JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-.10-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R1000JE12 |
Description | RES 0.1 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R1000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.97000 | ₹273.97 |
| 10 | ₹183.29700 | ₹1,832.97 |
| 25 | ₹158.64000 | ₹3,966.00 |
| 50 | ₹143.17100 | ₹7,158.55 |
| 100 | ₹130.01310 | ₹13,001.31 |
| 250 | ₹115.61400 | ₹28,903.50 |
| 500 | ₹106.60292 | ₹53,301.46 |
| 1,000 | ₹98.94676 | ₹98,946.76 |
| 5,000 | ₹85.32893 | ₹4,26,644.65 |