
ALSR03R1500FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-.15-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R1500FE12 |
Description | RES 0.15 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R1500FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹278.63000 | ₹278.63 |
| 10 | ₹186.46500 | ₹1,864.65 |
| 25 | ₹161.39800 | ₹4,034.95 |
| 50 | ₹145.70560 | ₹7,285.28 |
| 100 | ₹132.34280 | ₹13,234.28 |
| 250 | ₹117.71256 | ₹29,428.14 |
| 500 | ₹108.55982 | ₹54,279.91 |
| 1,000 | ₹100.78252 | ₹1,00,782.52 |
| 5,000 | ₹86.94645 | ₹4,34,732.25 |