120 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR05120R0FE12

DigiKey Part Number
ALSR5F-120-ND
Manufacturer
Manufacturer Product Number
ALSR05120R0FE12
Description
RES 120 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR05120R0FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹299.13000₹299.13
10₹200.16400₹2,001.64
25₹173.43760₹4,335.94
50₹156.66440₹7,833.22
100₹142.39750₹14,239.75
250₹126.78140₹31,695.35
500₹117.00994₹58,504.97
1,000₹108.70799₹1,08,707.99
5,000₹93.93969₹4,69,698.45
Manufacturers Standard Package