
ALSR0515K00FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-15.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0515K00FE12 |
Description | RES 15K OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0515K00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.97000 | ₹396.97 |
| 10 | ₹268.00300 | ₹2,680.03 |
| 25 | ₹232.96520 | ₹5,824.13 |
| 50 | ₹211.06620 | ₹10,553.31 |
| 100 | ₹192.42910 | ₹19,242.91 |
| 250 | ₹172.01392 | ₹43,003.48 |
| 500 | ₹159.24370 | ₹79,621.85 |
| 1,000 | ₹148.39871 | ₹1,48,398.71 |
| 5,000 | ₹129.10659 | ₹6,45,532.95 |