
ALSR0515R00FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-15-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0515R00FE12 |
Description | RES 15 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0515R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹289.81000 | ₹289.81 |
| 10 | ₹193.73400 | ₹1,937.34 |
| 25 | ₹167.73480 | ₹4,193.37 |
| 50 | ₹151.46460 | ₹7,573.23 |
| 100 | ₹137.63570 | ₹13,763.57 |
| 250 | ₹122.48368 | ₹30,620.92 |
| 500 | ₹113.00294 | ₹56,501.47 |
| 1,000 | ₹104.94887 | ₹1,04,948.87 |
| 5,000 | ₹90.62208 | ₹4,53,110.40 |