
ALSR05225R0JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-225-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05225R0JE12 |
Description | RES 225 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 225 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05225R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹275.83000 | ₹275.83 |
| 10 | ₹184.69500 | ₹1,846.95 |
| 25 | ₹159.83280 | ₹3,995.82 |
| 50 | ₹144.25200 | ₹7,212.60 |
| 100 | ₹131.01020 | ₹13,101.02 |
| 250 | ₹116.51232 | ₹29,128.08 |
| 500 | ₹107.43786 | ₹53,718.93 |
| 1,000 | ₹99.73138 | ₹99,731.38 |
| 5,000 | ₹86.02018 | ₹4,30,100.90 |