25 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0525R00JE12

DigiKey Part Number
ALSR5J-25-ND
Manufacturer
Manufacturer Product Number
ALSR0525R00JE12
Description
RES 25 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0525R00JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹275.83000₹275.83
10₹184.69500₹1,846.95
25₹159.83280₹3,995.82
50₹144.25200₹7,212.60
100₹131.01020₹13,101.02
250₹116.51232₹29,128.08
500₹107.43786₹53,718.93
1,000₹99.73138₹99,731.38
5,000₹86.02018₹4,30,100.90
Manufacturers Standard Package