
ALSR053K000JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-3.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR053K000JE12 |
Description | RES 3K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR053K000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹290.74000 | ₹290.74 |
| 10 | ₹194.75900 | ₹1,947.59 |
| 25 | ₹168.62920 | ₹4,215.73 |
| 50 | ₹152.28460 | ₹7,614.23 |
| 100 | ₹138.38120 | ₹13,838.12 |
| 250 | ₹123.15836 | ₹30,789.59 |
| 500 | ₹113.63100 | ₹56,815.50 |
| 1,000 | ₹105.53874 | ₹1,05,538.74 |
| 5,000 | ₹91.14262 | ₹4,55,713.10 |