
ALSR053K300JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-3.3K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR053K300JE12 |
Description | RES 3.3K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR053K300JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹211.53000 | ₹211.53 |
| 10 | ₹140.61800 | ₹1,406.18 |
| 25 | ₹121.32800 | ₹3,033.20 |
| 50 | ₹109.21400 | ₹5,460.70 |
| 100 | ₹98.92630 | ₹9,892.63 |
| 250 | ₹87.64704 | ₹21,911.76 |
| 500 | ₹80.58912 | ₹40,294.56 |
| 1,000 | ₹74.59353 | ₹74,593.53 |
| 5,000 | ₹63.92373 | ₹3,19,618.65 |