
ALSR053K500JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-3.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR053K500JE12 |
Description | RES 3.5K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR053K500JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.01000 | ₹246.01 |
| 10 | ₹164.10100 | ₹1,641.01 |
| 25 | ₹141.79200 | ₹3,544.80 |
| 50 | ₹127.83260 | ₹6,391.63 |
| 100 | ₹115.96070 | ₹11,596.07 |
| 250 | ₹102.95564 | ₹25,738.91 |
| 500 | ₹94.82048 | ₹47,410.24 |
| 1,000 | ₹87.90888 | ₹87,908.88 |
| 5,000 | ₹75.61149 | ₹3,78,057.45 |