4 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR054K000FE12

DigiKey Part Number
ALSR5F-4.0K-ND
Manufacturer
Manufacturer Product Number
ALSR054K000FE12
Description
RES 4K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR054K000FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹323.36000₹323.36
10₹217.12300₹2,171.23
25₹188.23560₹4,705.89
50₹170.17620₹8,508.81
100₹154.80990₹15,480.99
250₹137.98612₹34,496.53
500₹127.45982₹63,729.91
1,000₹118.51768₹1,18,517.68
5,000₹102.61083₹5,13,054.15
Manufacturers Standard Package