
ALSR0550R00FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-50-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0550R00FE12 |
Description | RES 50 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0550R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹298.20000 | ₹298.20 |
| 10 | ₹199.79100 | ₹1,997.91 |
| 25 | ₹173.06520 | ₹4,326.63 |
| 50 | ₹156.31020 | ₹7,815.51 |
| 100 | ₹142.09000 | ₹14,209.00 |
| 250 | ₹126.49812 | ₹31,624.53 |
| 500 | ₹116.74714 | ₹58,373.57 |
| 1,000 | ₹108.46105 | ₹1,08,461.05 |
| 5,000 | ₹93.72294 | ₹4,68,614.70 |