
ALSR057R500FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-7.5-ND |
Manufacturer | |
Manufacturer Product Number | ALSR057R500FE12 |
Description | RES 7.5 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR057R500FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹299.13000 | ₹299.13 |
| 10 | ₹200.16400 | ₹2,001.64 |
| 25 | ₹173.43760 | ₹4,335.94 |
| 50 | ₹156.66440 | ₹7,833.22 |
| 100 | ₹142.39750 | ₹14,239.75 |
| 250 | ₹126.78140 | ₹31,695.35 |
| 500 | ₹117.00994 | ₹58,504.97 |
| 1,000 | ₹108.70799 | ₹1,08,707.99 |
| 5,000 | ₹93.93969 | ₹4,69,698.45 |