
ALSR05900R0FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-900-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05900R0FE12 |
Description | RES 900 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05900R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.24000 | ₹229.24 |
| 10 | ₹152.45200 | ₹1,524.52 |
| 25 | ₹131.61600 | ₹3,290.40 |
| 50 | ₹118.56980 | ₹5,928.49 |
| 100 | ₹107.49010 | ₹10,749.01 |
| 250 | ₹95.33672 | ₹23,834.18 |
| 500 | ₹87.73648 | ₹43,868.24 |
| 1,000 | ₹81.27683 | ₹81,276.83 |
| 5,000 | ₹69.78513 | ₹3,48,925.65 |