750 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR05R7500JE12

DigiKey Part Number
ALSR5J-.75-ND
Manufacturer
Manufacturer Product Number
ALSR05R7500JE12
Description
RES 0.75 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR05R7500JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹335.47000₹335.47
10₹225.41700₹2,254.17
25₹195.57880₹4,889.47
50₹176.86700₹8,843.35
100₹160.96950₹16,096.95
250₹143.55116₹35,887.79
500₹132.65400₹66,327.00
1,000₹123.39504₹1,23,395.04
5,000₹106.92739₹5,34,636.95
Manufacturers Standard Package