CMF071R0000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹110.39093
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹409.15180
Datasheet

Upgrade


Vishay Dale
In Stock: 1,299
Unit Price: ₹194.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹71.76813
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹71.76813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹254.23657
Datasheet

Upgrade


YAGEO
In Stock: 14,292
Unit Price: ₹20.50000
Datasheet
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF071R0000JKEA

DigiKey Part Number
CMF071R0000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF071R0000JKEA
Description
RES 1 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF071R0000JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹156.96119₹7,84,805.95
Manufacturers Standard Package