CMF07200K00JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹57.54813
Datasheet

Upgrade


Vishay Dale
In Stock: 12,280
Unit Price: ₹146.30000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.45312
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹91.33812
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹44.02200
Datasheet

Upgrade


Vishay Dale
In Stock: 4,419
Unit Price: ₹123.01000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹38.93032
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹67.71547
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹47.40036
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹49.19475
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹28.52684
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹31.51085
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹127.10570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹442.05570
Datasheet
200 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07200K00JKEA

DigiKey Part Number
CMF07200K00JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF07200K00JKEA
Description
RES 200K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07200K00JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.62964₹73,148.20
Manufacturers Standard Package