
CMF072K7000JKR6 | |
|---|---|
DigiKey Part Number | 541-CMF072K7000JKR6TR-ND - Tape & Reel (TR) 541-CMF072K7000JKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF072K7000JKR6 |
Description | RES 2.7K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF072K7000JKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹34.75800 | ₹347.58 |
| 25 | ₹29.55840 | ₹738.96 |
| 50 | ₹26.25980 | ₹1,312.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.21647 | ₹22,216.47 |
| 2,000 | ₹19.72748 | ₹39,454.96 |
| 3,000 | ₹18.46263 | ₹55,387.89 |
| 5,000 | ₹18.17127 | ₹90,856.35 |