CMF075K0000GKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹52.67190
Datasheet

Upgrade


Vishay Dale
In Stock: 1,982
Unit Price: ₹143.51000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹49.28421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹106.05965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹20.18782
Datasheet
5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF075K0000GKEB

DigiKey Part Number
CMF075K0000GKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF075K0000GKEB
Description
RES 5K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF075K0000GKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹32.58155₹32,581.55
Manufacturers Standard Package