CMF075R6000JNR680 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹65.23020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹53.70123
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹93.36790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹31.54471
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹30.83292
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹26.18433
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹70.58840
Datasheet
5.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF075R6000JNR680

DigiKey Part Number
CMF075R6000JNR680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF075R6000JNR680
Description
RES 5.6 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF075R6000JNR680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹31.54439₹31,544.39
Manufacturers Standard Package